
Single channel USB power switch, surface mountable in a 6-pin SOT-23 package. Features over-temperature fault protection and a maximum output current of 500mA. Operates from a 2.5V to 5.5V supply voltage with a nominal input voltage of 5.5V. Offers a low on-state resistance of 275mR and a nominal supply current of 80uA. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Microchip MIC2005A-2YM6-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2005A-2YM6-TR technical specifications.
| Package/Case | SOT-23 |
| Fault Protection | Over Temperature |
| Height | 1.45mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Input Voltage | 5.5V |
| Nominal Supply Current | 80uA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 275mR |
| On-state Resistance-Max | 220MR |
| Output Configuration | High Side |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 500mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2005A-2YM6-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
