Microchip MIC2007YM6TX technical specifications.
| Package/Case | SOT-23-6 |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2007YM6TX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.