Sign in to ask questions about the Microchip MIC2009A-2YM6-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2009A-2YM6-TR technical specifications.
| Package/Case | SOT-23 |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.3(Max) |
| Mounting | Surface Mount |
| Jedec | MO-178AB |
| Type | USB Power Switch |
| Number of Switches | 1 |
| Current Limit | 0.1 to 0.9A |
| Minimum Input Voltage | 2.5V |
| Maximum Input Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Switch On Resistance | 70mOhm |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MIC2009A-2YM6-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.