Industrial-grade, 1-channel power supply support circuit featuring a PDSO6 package. Operates across a wide temperature range from -40°C to 85°C, with a nominal supply voltage of 5V, supporting a range of 2.5V to 5.5V. This integrated circuit offers a single function and is housed in a compact 6-terminal S-PDSO-N6 package with dual terminal positions.
Sign in to ask questions about the Microchip MIC2009YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2009YML-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2009YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.