
The MIC2013-1.2YML-TR is a single high side switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum output current of 1.2A and an on-state resistance of 100MR. The device is packaged in a VQFN package and is available in quantities of 5000. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Microchip MIC2013-1.2YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2013-1.2YML-TR technical specifications.
| Package/Case | VQFN |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-state Resistance-Max | 100MR |
| Output Configuration | High Side |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.2A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2013-1.2YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
