
The MIC2018YM6TX is a high side power switch from Microchip, packaged in a SOT-23-6 case. It features a single output with a maximum current rating of 2A. The device is designed to operate over a temperature range of -40°C to 85°C. It is available in tape and reel packaging and is not RoHS compliant.
Microchip MIC2018YM6TX technical specifications.
| Package/Case | SOT-23-6 |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
