
Dual USB power switch IC, featuring 2 outputs and 2 switches, with a max input voltage of 5.5V and a min input voltage of 2.7V. Offers 500mA max output current per channel and a rated current-max of 1.25A. On-state resistance is 90mR, with a drain-to-source resistance of 140mR. Includes over-temperature fault protection and operates from -40°C to 85°C. Surface mountable in an 8-pin SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC2026-2YM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2026-2YM technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 140mR |
| Fault Protection | Over Temperature |
| Height | 1.63mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 90mR |
| On-state Resistance-Max | 140MR |
| Output Configuration | High Side |
| Output Voltage | 6V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rated Current-Max | 1.25A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2026-2YM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
