
The MIC2026A-1YM-TR is a dual low dropout regulator with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. The device has 8 terminals and is available in an 8-pin SOP package. It is designed for industrial temperature applications and has a temperature grade of industrial.
Microchip MIC2026A-1YM-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2026A-1YM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.