The MIC2027-2BM-TR is a 16-pin power management IC with dual channels, operating within an industrial temperature range of -40°C to 85°C. It is designed to function with a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 2.7V, respectively. The device is packaged in a R-PDSO-G16 JEDEC package, measuring 3.94mm in width and 9.93mm in length. It is suitable for use in a variety of applications, including those requiring general power management capabilities.
Sign in to ask questions about the Microchip MIC2027-2BM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2027-2BM-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.94 |
| Length | 9.93 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2027-2BM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.