
The MIC2027-2BWM is a 4-channel high side switch with a maximum output current of 500mA and a maximum supply voltage of 5.5V. It is packaged in a 0.300 INCH SOIC-16 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is not RoHS compliant. It features fault protection against over temperature conditions.
Sign in to ask questions about the Microchip MIC2027-2BWM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2027-2BWM technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| Output Configuration | High Side |
| Output Voltage | 6V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2027-2BWM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
