Automotive-grade power supply support circuit, a single-channel integrated circuit with a 6-terminal dual configuration. Operating across a -40°C to 125°C temperature range, this component supports supply voltages from 2.5V to 5.5V, with a nominal 5V. Packaged in a compact S-PDSO-N6 (2mm x 2mm) JEDEC standard, it offers one primary function.
Sign in to ask questions about the Microchip MIC2039AYMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2039AYMT-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2039AYMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.