The MIC2039EYM6-T5 is an automotive power management IC from Microchip, featuring a single channel with a supply voltage range of 2.5 to 5.5V. It operates within a temperature range of -40 to 125°C and is packaged in a SOT-23, 6 PIN configuration. This IC is designed for use in automotive applications and meets the requirements of the automotive temperature grade.
Sign in to ask questions about the Microchip MIC2039EYM6-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2039EYM6-T5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2039EYM6-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.