The MIC2040-2BMM is a hot swap controller from Microchip, packaged in an MSOP case for surface mount applications. It features a maximum operating temperature range of -40°C to 85°C and a maximum output current of 1.5A. The device is not RoHS compliant and contains lead. It is designed for on/off interface and high side output configuration.
Microchip MIC2040-2BMM technical specifications.
| Package/Case | MSOP |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.