
The MIC2041-2BMM is a high side power management IC with a single output voltage of 6V and a maximum output current of 1.5A. It is packaged in a TSSOP-10 package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is not RoHS compliant and contains lead. It features fault protection against over temperature and is available in a rail or tube packaging configuration.
Sign in to ask questions about the Microchip MIC2041-2BMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2041-2BMM technical specifications.
| Package/Case | MSOP |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2041-2BMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.