
The MIC2041-2YMM-TR is a high side power switch with a maximum output current of 1.5A and a maximum supply voltage of 5.5V. It is packaged in a surface mount MSOP package and operates over a temperature range of -40°C to 85°C. The device is lead free and RoHS compliant, making it suitable for a variety of applications. It features fault protection against over temperature and is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Microchip MIC2041-2YMM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2041-2YMM-TR technical specifications.
| Package/Case | MSOP |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2041-2YMM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
