The MIC2042-2YM is an industrial-grade USB power switch from Microchip. It operates within a temperature range of -40°C to 85°C and is available in a lead-free SOP-8 package. The device has a single channel and supports supply voltages between 1.6V and 5.5V, with a nominal voltage of 5V. It is designed for use in industrial applications.
Microchip MIC2042-2YM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2042-2YM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.