
The MIC2042-2YMTR is a single channel high side switch with a maximum output current of 3A and a maximum supply voltage of 5.5V. It is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 85°C. The device is lead free and features fault protection against over temperature. It is designed for use in a variety of applications where a high current switch is required.
Microchip MIC2042-2YMTR technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
