The MIC2043-2BTSTR is a hot swap controller in a TSSOP package, designed for high side output voltage of 6V and maximum output current of 3A. It operates within a temperature range of -40°C to 85°C. The device features fault protection against over temperature conditions. The MIC2043-2BTSTR is not RoHS compliant and contains lead. It is available in a tape and reel packaging with 2500 units per package.
Microchip MIC2043-2BTSTR technical specifications.
| Package/Case | TSSOP |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.