The MIC2045-1YTSTR is a single channel high side switch with over temperature and reverse current fault protection. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP package. The device is designed for surface mount applications and is rated for a maximum supply voltage of 5.5V and a maximum output current of 6A.
Microchip MIC2045-1YTSTR technical specifications.
| Package/Case | TSSOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.