The MIC2070-1PZQS is a dual switch from Microchip, packaged in a QSOP-16 lead free package. It operates over a temperature range of -40°C to 70°C. The device is RoHS compliant and available in quantities of 294 per rail or tube packaging.
Sign in to ask questions about the Microchip MIC2070-1PZQS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2070-1PZQS technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Switches | 2 |
| Package Quantity | 294 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2070-1PZQS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.