
The MIC2075-1YM-TR is a high-side switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 500mA and a maximum supply voltage of 5.5V. The device is packaged in a SOP package and is designed for surface mount applications. It is RoHS compliant and has a supply current of 5uA.
Sign in to ask questions about the Microchip MIC2075-1YM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2075-1YM-TR technical specifications.
| Package/Case | SOP |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-state Resistance-Max | 140MR |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.25A |
| RoHS Compliant | Yes |
| Series | MM8™ |
| Supply Current | 5uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2075-1YM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
