
The MIC2075-1YMM-TR is an industrial-grade USB power switch with a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. It features a single channel and operates over a temperature range of -40°C to 85°C. The device is packaged in a lead-free MSOP-8 package and is suitable for use in industrial applications.
Sign in to ask questions about the Microchip MIC2075-1YMM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2075-1YMM-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2075-1YMM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.