The MIC2075-2YMM is an industrial-grade USB power switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a single function and a dual terminal position. The device is packaged in a lead-free MSOP-8 package with a width and length of 3mm. It operates within a supply voltage range of 2.7V to 5.5V and has a nominal supply voltage of 5V.
Sign in to ask questions about the Microchip MIC2075-2YMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2075-2YMM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2075-2YMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.