The MIC2076-1BN is a dual hot swap controller from Microchip, featuring a maximum output current of 500mA and an output voltage of 6V. It is packaged in a DIP package and operates over a temperature range of -40°C to 85°C. The device provides fault protection against over temperature conditions. It is not RoHS compliant and contains lead. The MIC2076-1BN is available in rail or tube packaging.
Microchip MIC2076-1BN technical specifications.
| Package/Case | DIP |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.