Dual USB power switch IC, operating up to 5.5V with a 1A current capability. Features an 8-terminal SOIC package (R-PDSO-G8) with a 3.94mm width and 4.93mm length. Designed for industrial temperature grades, this component functions as a buffer or inverter-based peripheral driver.
Microchip MIC2076-1YM-TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2076-1YM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.