The MIC2076A-1YM is a dual channel power management IC from Microchip, designed for industrial temperature applications. It features a SOIC-8 lead free package and operates over a supply voltage range of 2.7 to 5.5V. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. With a width of 3.94mm and a length of 4.93mm, this IC is suitable for a variety of applications. It is compliant with industrial temperature grade requirements.
Microchip MIC2076A-1YM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2076A-1YM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.