The MIC2076A-1YM-TR is a dual high side power switch with two outputs and a maximum output current of 1.25A. It is packaged in a lead-free SOIC-8 package and is RoHS compliant. The device operates over a temperature range of -40 to 85°C. It features fault protection against over temperature conditions. The MIC2076A-1YM-TR is available in quantities of 2500 per reel.
Microchip MIC2076A-1YM-TR technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2076A-1YM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.