The MIC2076A-2YM is a dual channel power management IC from Microchip, featuring an industrial temperature range of -40 to 85 degrees Celsius. It operates on a supply voltage of 2.7 to 5.5V and is available in a lead-free SOIC-8 package. This device is designed for use in a variety of applications, including those requiring high reliability and performance.
Sign in to ask questions about the Microchip MIC2076A-2YM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2076A-2YM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2076A-2YM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.