The MIC2077-1YM-TR is an industrial-grade power management IC from Microchip, operating within a temperature range of -40°C to 85°C. It features 4 channels and a JEDEC package code of R-PDSO-G16, measuring 3.94mm in width and 9.93mm in length. This device is suitable for use with a supply voltage of 5V to 5.5V, with a minimum supply voltage of 2.7V. The IC is packaged in a 0.150 INCH, LEAD FREE, SOIC-16 package type.
Microchip MIC2077-1YM-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.94 |
| Length | 9.93 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2077-1YM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.