
The MIC2077-1YWMTR is a 4-channel high-side switch from Microchip, designed for surface mount applications. It features a maximum output current of 500mA and a maximum supply voltage of 5.5V. The device is packaged in a SOIC format and is rated for operation between -40°C and 85°C. It provides fault protection against over temperature conditions.
Microchip MIC2077-1YWMTR technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| Output Configuration | High Side |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
