
The MIC2085-KBQS is a single-channel, single-output power management IC from Microchip, packaged in a surface-mount SSOP-16 package. It operates over a temperature range of -40°C to 85°C and consumes a maximum operating supply current of 1.6mA. This device features auto retry and overvoltage protection capabilities. The MIC2085-KBQS is available in rail or tube packaging and is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Microchip MIC2085-KBQS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2085-KBQS technical specifications.
| Package/Case | SSOP |
| Features | Auto Retry, OVP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.6mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2085-KBQS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
