
The MIC2085-LBQS is a single-channel power management IC from Microchip, available in a SSOP-16 package. It features auto retry and overvoltage protection. The IC operates over a temperature range of -40°C to 85°C and consumes 1.6mA of operating supply current. It is not RoHS compliant and contains lead. The MIC2085-LBQS is packaged in rail/Tube packaging.
Sign in to ask questions about the Microchip MIC2085-LBQS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2085-LBQS technical specifications.
| Package/Case | SSOP |
| Features | Auto Retry, OVP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.6mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2085-LBQS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
