Hot Swap Controller 1-CH 16.5V 16-Pin QSOP T/R
Checking distributor stock and pricing after the page loads.
Microchip MIC2085MBQSTR technical specifications.
| Package/Case | SSOP |
| Features | Auto Retry, OVP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.6mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.