Microchip MIC2090-2YM5-TR technical specifications.
| Package/Case | SOT-23-5 |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 110uA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2090-2YM5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
