
Industrial-grade single-channel USB power switch IC, operating from 1.8V to 5.5V supply voltage with a nominal 5V. Features a maximum output current of 0.175A and a 5-pin SOT-23 package. Designed for a temperature range of -40°C to 85°C, this integrated circuit offers one function and dual terminal positioning.
Microchip MIC2091-1YM5-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2091-1YM5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.