The MIC2101YML is a quad DC/DC controller with a maximum operating temperature of 125°C and a temperature grade of AUTOMOTIVE. It has 16 terminals and a quad terminal position. The device is packaged in a QFN-16 package. The MIC2101YML operates within an input voltage range of 4.5V to 38V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 38 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |