
The MIC2124YMM-TR is a DC/DC controller from Microchip, operating within a temperature range of -40°C to 85°C. It features a maximum supply voltage of 18V and a maximum frequency of 360kHz. The device is designed for surface mount applications and is packaged in a lead-free MSOP-10 package. It is compliant with RoHS regulations and is part of Microchip's Hyper Speed Control series.
Sign in to ask questions about the Microchip MIC2124YMM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2124YMM-TR technical specifications.
| Package/Case | MSOP |
| Clock Sync | No |
| Duty Cycle | 93% |
| Max Duty Cycle | 91% |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 25A |
| Output Voltage | 800mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Hyper Speed Control™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2124YMM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.