The MIC2125YML is an automotive-grade quad regulator controller with a nominal supply voltage of 12V, operating within a temperature range of -40 to 125 degrees Celsius. It features a quad terminal position and a JEDEC package code of R-XQCC-N16, measuring 3mm in width and 3mm in length. The device has a single function and is designed for use in automotive applications, with a maximum input voltage of 28V and a minimum input voltage of 4.5V.
Microchip MIC2125YML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.