
The MIC2130-1YML-TR is a single-phase DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed to operate with a maximum supply voltage of 40V and can handle an output current of up to 15A. The device is packaged in a lead-free VQFN package and is RoHS compliant. It is suitable for use in surface mount applications and has a switching frequency of up to 150kHz.
Sign in to ask questions about the Microchip MIC2130-1YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2130-1YML-TR technical specifications.
| Package/Case | VQFN |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 92% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 15A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 150kHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2130-1YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.