The MIC2131-4YML is an automotive-grade quad DC/DC controller from Microchip, designed for use in applications with input voltages between 8 and 40V. It features a 4x4mm MLF-16 package and operates over a temperature range of -40 to 125°C. With a temperature grade of AUTOMOTIVE, this device is suitable for use in harsh environments. The IC has 16 terminals and a single function, with a terminal position of QUAD.
Checking distributor stock and pricing after the page loads.
Microchip MIC2131-4YML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.