
High-efficiency, current-mode switching regulator with a maximum switching frequency of 330kHz. This positive, adjustable output DC/DC controller supports a wide input voltage range from 2.2V to 16V, delivering up to 200mA output current with a maximum output voltage of 22V. Designed for surface mounting in a compact SOT-23-5 package, it operates efficiently up to 85% and is RoHS compliant. Ideal for boost, flyback, and SEPIC topologies, this component is supplied on tape and reel.
Sign in to ask questions about the Microchip MIC2142YM5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2142YM5-TR technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 85% |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200uA |
| Max Output Voltage | 22V |
| Min Output Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Adjustable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 330kHz |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2142YM5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
