
The MIC2145BML is a surface mount DC/DC controller with adjustable output voltage and current. It operates over a temperature range of -40°C to 85°C and is available in a tray packaging. The device is not RoHS compliant and contains lead. It is suitable for use in boost, flyback, and SEPIC topologies.
Sign in to ask questions about the Microchip MIC2145BML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2145BML technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 16V |
| Min Output Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Packaging | Tray |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2145BML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
