
The MIC2145YML is a surface mount DC/DC controller with an adjustable output voltage range of 2.4 to 16V and a maximum output current of 500mA. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device is available in a 100-pack tray with a package type of HVSON. It is designed for use in boost, flyback, and SEPIC topologies and has a low supply current of 200uA.
Sign in to ask questions about the Microchip MIC2145YML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2145YML technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 16V |
| Min Output Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2145YML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.