
Surface mount DC/DC controller and regulator with a maximum switching frequency of 450kHz. Features a 2.4V to 16V input voltage range and delivers up to 500mA output current. This integrated circuit supports boost, flyback, and SEPIC topologies, offering an adjustable output voltage up to 16V. Achieves 85% efficiency and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip MIC2145YMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2145YMM technical specifications.
| Package/Case | MSOP |
| Efficiency | 85% |
| Frequency | 450kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 2.5W |
| Max Output Voltage | 16V |
| Min Output Voltage | 2.4V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 450kHz |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2145YMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
