
Surface mountable DC/DC controller and regulator featuring an adjustable output voltage up to 16V and a maximum output current of 900mA. This component operates with a minimum input voltage of 2.4V and a maximum of 16V, supporting boost, flyback, and SEPIC topologies. Achieving up to 85% efficiency, it boasts a maximum switching frequency of 450kHz and is housed in a compact MSOP package. Lead-free and RoHS compliant, it is supplied on tape and reel.
Sign in to ask questions about the Microchip MIC2145YMM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2145YMM-TR technical specifications.
| Package/Case | MSOP |
| Efficiency | 85% |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Max Output Voltage | 16V |
| Min Output Voltage | 2.4V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Switching Frequency-Max | 450kHz |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2145YMM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
