
The MIC2155YML-TR is a dual output DC/DC controller with a maximum operating temperature of 125°C and a package type of QFN-32. It features a synchronous rectifier and is available in a lead-free MLF-32 package. The device is RoHS compliant and has a package quantity of 1000 units per reel. It operates within a temperature range of -40°C to 125°C and has a maximum duty cycle of 80%. The MIC2155YML-TR is suitable for use in applications where a high level of power management is required.
Sign in to ask questions about the Microchip MIC2155YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2155YML-TR technical specifications.
| Package/Case | QFN |
| Clock Sync | Yes |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2155YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
