The MIC2156YML-TR is a single-function DC/DC controller from Microchip, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device features a quad terminal position and a 32-terminal package, measuring 5mm in width and length. It is suitable for use with input voltages between 4.5 and 14.5 volts.
Sign in to ask questions about the Microchip MIC2156YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2156YML-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 14.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2156YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.