
Surface mount DC/DC controller with a maximum switching frequency of 600kHz and a maximum duty cycle of 82%. Features a single positive output configuration with a maximum output current of 25A and a maximum output voltage of 5.5V. Operates with input voltages ranging from 4.5V to 28V, and a maximum supply voltage of 28V. Housed in a 10-lead MSOP package with dimensions of 3mm length, 3mm width, and 0.86mm height. Includes synchronous rectification and operates across a temperature range of -40°C to 125°C.
Microchip MIC2165YMME technical specifications.
| Package/Case | MSOP |
| Clock Sync | No |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 82% |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Voltage | 5.5V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 25A |
| Output Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Hyper Speed Control® |
| Switching Frequency-Max | 600kHz |
| Synchronous Rectifier | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2165YMME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
