
High-performance DC/DC switching controller featuring a 750kHz switching frequency and a maximum output current of 25A. This non-isolated, positive output regulator operates from a 4.5V to 28V input voltage range, delivering an adjustable output voltage up to 5.5V with a maximum duty cycle of 82%. Packaged in a compact 3mm x 3mm x 0.86mm MSOP surface-mount case, it supports a single output phase and includes synchronous rectification. Operating across a wide temperature range of -40°C to 125°C, this RoHS-compliant component is ideal for demanding power management applications.
Microchip MIC2166YMME technical specifications.
| Package/Case | MSOP |
| Clock Sync | No |
| Height | 0.86mm |
| Isolation | Non-Isolated |
| Length | 3mm |
| Max Duty Cycle | 82% |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 950uA |
| Output Configuration | Positive |
| Output Current | 25A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Hyper Speed Control® |
| Synchronous Rectifier | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2166YMME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
