
Surface mountable DC/DC controller with a maximum switching frequency of 1.1MHz. Features a 90% maximum duty cycle and a 30ns fall time. Operates with input voltages from 3V to 14.5V, delivering a positive output voltage of 800mV. Supports a single output phase and synchronous rectification, with a maximum operating temperature of 125°C. Packaged in tape and reel for automated assembly.
Microchip MIC2168YMM-TR technical specifications.
| Package/Case | MSOP |
| Clock Sync | No |
| Duty Cycle | 90% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Frequency | 1.1MHz |
| Max Input Voltage | 14.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14.5A |
| Max Supply Voltage | 14.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Voltage | 800mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Switching Frequency-Max | 1MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2168YMM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
